
CY8C27543-24AXIT | |
|---|---|
DigiKey Part Number | 448-CY8C27543-24AXITTR-ND - Tape & Reel (TR) 448-CY8C27543-24AXITCT-ND - Cut Tape (CT) 448-CY8C27543-24AXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C27543-24AXIT |
Description | IC MCU 8BIT 16KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C27543-24AXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 4x14b; D/A 4x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.60000 | €11.60 |
| 10 | €9.13600 | €91.36 |
| 25 | €8.52200 | €213.05 |
| 100 | €7.84610 | €784.61 |
| 250 | €7.52400 | €1,881.00 |
| 500 | €7.32984 | €3,664.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €7.09002 | €10,635.03 |
| Unit Price without VAT: | €11.60000 |
|---|---|
| Unit Price with VAT: | €14.26800 |


