
S29GL064S70TFI023 | |
|---|---|
DigiKey Part Number | 448-S29GL064S70TFI023TR-ND - Tape & Reel (TR) 448-S29GL064S70TFI023CT-ND - Cut Tape (CT) 448-S29GL064S70TFI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL064S70TFI023 |
Description | IC FLASH 64MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S70TFI023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.56000 | €3.56 |
| 10 | €3.31400 | €33.14 |
| 25 | €3.21560 | €80.39 |
| 50 | €3.14120 | €157.06 |
| 100 | €3.06660 | €306.66 |
| 250 | €2.96852 | €742.13 |
| 500 | €2.89508 | €1,447.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.99193 | €2,991.93 |
| 2,000 | €2.91626 | €5,832.52 |
| 3,000 | €2.87265 | €8,617.95 |
| Unit Price without VAT: | €3.56000 |
|---|---|
| Unit Price with VAT: | €4.37880 |

