
EM-FIT-75/220-2400/1600-CS-L | |
|---|---|
DigiKey Part Number | 4467-EM-FIT-75/220-2400/1600-CS-LTB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | EM-FIT-75/220-2400/1600-CS-L |
Description | OSRAM ELEMENT Fit 75W Constant C |
Customer Reference | |
Detailed Description | 1.6A 27 ~ 51V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSRAM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 27 ~ 51V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 82 W | |
Dimming | - | |
Features | SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 89% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm) | |
Approval Agency | CCC, CE, EAC, ENEC, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.00000 | €19.00 |
| Unit Price without VAT: | €19.00000 |
|---|---|
| Unit Price with VAT: | €23.37000 |

