Flex Suppressor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flex Suppressor
KEMET Flex Suppressor Sheets | Digi-Key Daily

EFX(02)-240X240T0800

DigiKey Part Number
399-EFX(02)-240X240T0800-ND
Manufacturer
Manufacturer Product Number
EFX(02)-240X240T0800
Description
RF EMI ABSORB SHEET 9.449X9.449"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFX - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.009" (0.23mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.009" (0.23mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€51.11000€51.11
20€40.42300€808.46
40€38.98975€1,559.59
100€37.47680€3,747.68
Manufacturers Standard Package
Unit Price without VAT:€51.11000
Unit Price with VAT:€62.86530