
PL1672EL | |
|---|---|
DigiKey Part Number | 1621-PL1672EL-ND |
Manufacturer | |
Manufacturer Product Number | PL1672EL |
Description | 35MM PUNCH BEAM LENS 8 X 35 RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 35.02mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.22000 | €6.22 |
| 76 | €3.89776 | €296.23 |
| 152 | €3.69974 | €562.36 |
| 456 | €3.44599 | €1,571.37 |
| 988 | €3.30369 | €3,264.05 |
| 2,052 | €3.19161 | €6,549.18 |
| Unit Price without VAT: | €6.22000 |
|---|---|
| Unit Price with VAT: | €7.65060 |


