
79 32 125 ESD | |
|---|---|
DigiKey Part Number | 2172-7932125ESD-ND |
Manufacturer | |
Manufacturer Product Number | 79 32 125 ESD |
Description | DIAGONAL CUTTERS-ESD-COM GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.00" (127.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.83000 | €72.83 |
| 5 | €67.50000 | €337.50 |
| 10 | €65.32900 | €653.29 |
| 25 | €62.56960 | €1,564.24 |
| Unit Price without VAT: | €72.83000 |
|---|---|
| Unit Price with VAT: | €89.58090 |


