RN731JTTD3160F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.04549
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.07844
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.09261
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02384
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.07104
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 630
Unit Price: €0.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,823
Unit Price: €0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.19458
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.04196
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.41206
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.49566
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.49566
Datasheet

Upgrade


Susumu
In Stock: 3,838
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.02027
Datasheet
316 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3160F25

DigiKey Part Number
2019-RN731JTTD3160F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3160F25
Description
RES 316 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
316 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3160F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3160F25KOA Speer Electronics, Inc.02019-RN73R1JTTD3160F25CT-ND€0.04549Direct
AT0603BRD07316RLYAGEO0AT0603BRD07316RL-ND€0.07844Upgrade
AT0603CRD07316RLYAGEO0AT0603CRD07316RL-ND€0.09261Upgrade
AT0603DRD07316RLYAGEO0AT0603DRD07316RL-ND€0.02384Upgrade
CPF0603B316RETE Connectivity Passive Product0CPF0603B316RE-ND€0.07104Upgrade
Obsolete
This product is no longer manufactured. View Substitutes