RN731JTTD3320D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.04549
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02167
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02312
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.03054
Datasheet

Upgrade


Vishay
In Stock: 3,178
Unit Price: €0.08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.02027
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.40479
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02356
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01510
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01510
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02154
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02154
Datasheet

Upgrade


Susumu
In Stock: 4,715
Unit Price: €0.08000
Datasheet
332 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3320D100

DigiKey Part Number
2019-RN731JTTD3320D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3320D100
Description
RES 332 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
332 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3320D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3320D100KOA Speer Electronics, Inc.02019-RN73R1JTTD3320D100CT-ND€0.04549Direct
AT0603DRD07332RLYAGEO0311-2109-2-ND€0.02167Upgrade
AT0603DRE07332RLYAGEO0AT0603DRE07332RL-ND€0.02312Upgrade
MCT06030D3320DP500Vishay0MCT06030D3320DP500-ND€0.03054Upgrade
MCT0603MD3320DP500Vishay3,178MCT0603-332-MDCT-ND€0.08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes