RN731JTTD3362D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.03461
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.41206
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.10884
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.25334
Datasheet
33.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3362D25

DigiKey Part Number
2019-RN731JTTD3362D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3362D25
Description
RES 33.6K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
33.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3362D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3362D25KOA Speer Electronics, Inc.02019-RN73R1JTTD3362D25CT-ND€0.03461Direct
PAT0603E3362BST1Vishay Dale Thin Film0PAT0603E3362BST1-ND€0.41206Upgrade
TNPW060333K6BEEAVishay Dale0TNPW060333K6BEEA-ND€0.10884Upgrade
TNPW060333K6BEENVishay Dale0TNPW060333K6BEEN-ND€0.25334Upgrade
Obsolete
This product is no longer manufactured. View Substitutes