RN731JTTD3403D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.04549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.02027
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02356
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01510
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01510
Datasheet

Upgrade


Susumu
In Stock: 4,600
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 9,754
Unit Price: €0.08000
Datasheet
340 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3403D100

DigiKey Part Number
2019-RN731JTTD3403D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3403D100
Description
RES 340K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
340 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3403D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3403D100KOA Speer Electronics, Inc.02019-RN73R1JTTD3403D100CT-ND€0.04549Direct
RG1608P-3403-D-T5Susumu0RG1608P-3403-D-T5-ND€0.02027Upgrade
RNCF0603DKE340KStackpole Electronics Inc0RNCF0603DKE340K-ND€0.02356Upgrade
RNCF0603DTC340KStackpole Electronics Inc0RNCF0603DTC340K-ND€0.01510Upgrade
RNCF0603DTE340KStackpole Electronics Inc0RNCF0603DTE340K-ND€0.01510Upgrade
Obsolete
This product is no longer manufactured. View Substitutes