Similar

560Z104MTT | |
|---|---|
DigiKey Part Number | 478-560Z104MTTTR-ND - Tape & Reel (TR) 478-560Z104MTTCT-ND - Cut Tape (CT) 478-560Z104MTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560Z104MTT |
Description | CAP CER 0.1UF 16V 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.76000 | €2.76 |
| 10 | €1.92400 | €19.24 |
| 50 | €1.59280 | €79.64 |
| 100 | €1.49020 | €149.02 |
| 500 | €1.31674 | €658.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.26301 | €1,263.01 |
| 2,000 | €1.21876 | €2,437.52 |
| 3,000 | €1.19660 | €3,589.80 |
| 5,000 | €1.17202 | €5,860.10 |
| 7,000 | €1.15765 | €8,103.55 |
| Unit Price without VAT: | €2.76000 |
|---|---|
| Unit Price with VAT: | €3.39480 |


