
RA 2000-T/SP2 | |
|---|---|
DigiKey Part Number | 398-RA2000-T/SP2-ND |
Manufacturer | |
Manufacturer Product Number | RA 2000-T/SP2 |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A Rogowski Coil Current Sense Transformer 20Hz ~ 3kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 3kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 4 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.512" L x 8.465" W (140.00mm x 215.00mm) | |
Height - Seated (Max) | 8.780" (223.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,008.52000 | €2,008.52 |
| Unit Price without VAT: | €2,008.52000 |
|---|---|
| Unit Price with VAT: | €2,470.47960 |

