
0LGR010.UXL | |
|---|---|
DigiKey Part Number | 5666-0LGR010.UXL-ND |
Manufacturer | |
Manufacturer Product Number | 0LGR010.UXL |
Description | FUS 300V F/A INLINE FUSE 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Fast Blow | |
Applications | Fluorescent Lights | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.44390 | €2,721.95 |
| Unit Price without VAT: | €5.44390 |
|---|---|
| Unit Price with VAT: | €6.69600 |

