Parametric Equivalent
Parametric Equivalent

GTCA38-750M-R10 | |
|---|---|
DigiKey Part Number | GTCA38-750M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA38-750M-R10 |
Description | GDT 75V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.08379 | €1,083.79 |
| Unit Price without VAT: | €1.08379 |
|---|---|
| Unit Price with VAT: | €1.33306 |



