
TPSMC220A | |
|---|---|
DigiKey Part Number | 18-TPSMC220ATR-ND - Tape & Reel (TR) 18-TPSMC220ACT-ND - Cut Tape (CT) 18-TPSMC220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC220A |
Description | TVS DIODE 188.1VWM 328VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188.1V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.77100 | €7.71 |
| 100 | €0.51420 | €51.42 |
| 500 | €0.40392 | €201.96 |
| 1,000 | €0.36845 | €368.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.32389 | €971.67 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.50060 |

