
HS-L1.5-121 | |
|---|---|
DigiKey Part Number | HS-L1.5-121-ND |
Manufacturer | |
Manufacturer Product Number | HS-L1.5-121 |
Description | SEN BALL SW SPST-NC NO CBL LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (2) NO (1) Cable Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (2) NO (1) | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.36000 | €150.36 |
| Unit Price without VAT: | €150.36000 |
|---|---|
| Unit Price with VAT: | €184.94280 |

