Magnetic Ball Switch Magnet SPST-NO Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS-63S-W

DigiKey Part Number
MSS-63S-W-ND
Manufacturer
Manufacturer Product Number
MSS-63S-W
Description
SENSOR BALL SW SPST-NO W LEADS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Ball Switch Magnet SPST-NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Bulk
Part Status
Active
Type
Ball Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€102.44000€102.44
10€84.88400€848.84
30€78.22300€2,346.69
100€72.20170€7,220.17
Manufacturers Standard Package
Unit Price without VAT:€102.44000
Unit Price with VAT:€126.00120