MTE6052PT-UBG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE6052PT-UBG

DigiKey Part Number
1125-1130-ND
Manufacturer
Manufacturer Product Number
MTE6052PT-UBG
Description
EMITTER VISIBLE 520NM 30MA PIGTL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 520nm 3.5V 30mA 6° Pigtail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
520nm
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Pigtail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€27.93000€27.93
10€22.63700€226.37
100€19.57510€1,957.51
Manufacturers Standard Package
Unit Price without VAT:€27.93000
Unit Price with VAT:€34.35390