
LMR-240-UF-SF-NF(QTY:19Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-SF-NF(QTY:19Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-SF-NF(QTY:19Ft) |
Description | COAX CBL SMA TO N-TYPE 19' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 228.0" (5.8m) 19.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 228.0" (5.8m) 19.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €108.23000 | €108.23 |
| 10 | €99.33800 | €993.38 |
| 25 | €90.82320 | €2,270.58 |
| Unit Price without VAT: | €108.23000 |
|---|---|
| Unit Price with VAT: | €133.12290 |

