
P243C | |
|---|---|
DigiKey Part Number | 2378-P243C-ND |
Manufacturer | |
Manufacturer Product Number | P243C |
Description | FUSE BLOCK,SEMICONDUCTOR,FOR USE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 1 kA 1500V 1 Circuit Bolt Down Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 1 kA | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.98000 | €73.98 |
| 5 | €61.35800 | €306.79 |
| 10 | €56.58800 | €565.88 |
| 50 | €46.82300 | €2,341.15 |
| 100 | €43.11640 | €4,311.64 |
| Unit Price without VAT: | €73.98000 |
|---|---|
| Unit Price with VAT: | €90.99540 |

