MP2489DJ-LF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €0.88234
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2489DJ-LF-Z

DigiKey Part Number
1589-1899-2-ND - Tape & Reel (TR)
1589-1899-1-ND - Cut Tape (CT)
1589-1899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2489DJ-LF-Z
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MP2489DJ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
600kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.31000€1.31
10€0.95600€9.56
25€0.86800€21.70
100€0.77100€77.10
250€0.72472€181.18
500€0.69680€348.40
1,000€0.67381€673.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.64541€1,936.23
6,000€0.63152€3,789.12
9,000€0.62456€5,621.04
Manufacturers Standard Package
Unit Price without VAT:€1.31000
Unit Price with VAT:€1.61130