MP6501AGF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €1.32373
Datasheet
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6501AGF-P

DigiKey Part Number
1589-MP6501AGF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6501AGF-P
Description
8.5V TO 35VIN, 2.5A STEPPER MOTO
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
8V ~ 35V
Voltage - Load
8V ~ 35V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.59034€795.17
1,000€1.54484€1,544.84
1,500€1.52206€2,283.09
2,500€1.49681€3,742.03
3,500€1.48206€5,187.21
5,000€1.46787€7,339.35
Manufacturers Standard Package
Unit Price without VAT:€1.59034
Unit Price with VAT:€1.95612