Direct

MP6501AGF-Z | |
|---|---|
DigiKey Part Number | MP6501AGF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6501AGF-Z |
Description | IC MTR DRV BIPOLAR 8-35V 28TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6501AGF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 8V ~ 35V | |
Voltage - Load | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.32373 | €3,309.33 |
| 5,000 | €1.29755 | €6,487.75 |
| Unit Price without VAT: | €1.32373 |
|---|---|
| Unit Price with VAT: | €1.62819 |


