



87301040 | |
|---|---|
DigiKey Part Number | 2160-87301040-ND |
Manufacturer | |
Manufacturer Product Number | 87301040 |
Description | KDP/R M63/8 ROUND CABLE ENTRY FO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Grommet Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | - | |
Features | 8 Cable Openings, IP65 - Dust Tight, Water Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.91000 | €62.91 |
| 10 | €53.47800 | €534.78 |
| 25 | €50.13200 | €1,253.30 |
| 50 | €47.74160 | €2,387.08 |
| 100 | €45.46550 | €4,546.55 |
| Unit Price without VAT: | €62.91000 |
|---|---|
| Unit Price with VAT: | €77.37930 |


