


1PS76SB21Z | |
|---|---|
DigiKey Part Number | 1727-1PS76SB21ZTR-ND - Tape & Reel (TR) 1727-1PS76SB21ZCT-ND - Cut Tape (CT) 1727-1PS76SB21ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB21Z |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14000 | €1.40 |
| 100 | €0.08690 | €8.69 |
| 500 | €0.06384 | €31.92 |
| 1,000 | €0.05638 | €56.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04687 | €140.61 |
| 6,000 | €0.04207 | €252.42 |
| 9,000 | €0.03962 | €356.58 |
| 15,000 | €0.03686 | €552.90 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27060 |

