Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVC4TD245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6899-2-ND - Tape & Reel (TR) 1727-6899-1-ND - Cut Tape (CT) 1727-6899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4TD245BQ,115 |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.47900 | €4.79 |
| 25 | €0.43120 | €10.78 |
| 100 | €0.37830 | €37.83 |
| 250 | €0.35296 | €88.24 |
| 500 | €0.33766 | €168.83 |
| 1,000 | €0.33432 | €334.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.30953 | €928.59 |
| 6,000 | €0.30193 | €1,811.58 |
| 9,000 | €0.29812 | €2,683.08 |
| 15,000 | €0.29390 | €4,408.50 |
| 21,000 | €0.29143 | €6,120.03 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.82410 |


















