E3C-VS1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-VS1G

DigiKey Part Number
Z12643-ND
Manufacturer
Manufacturer Product Number
E3C-VS1G
Description
SENSOR REFLECTIVE 10MM CH MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.394" (10mm)
Datasheet
 Datasheet
EDA/CAD Models
E3C-VS1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
0.394" (10mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Green (565nm)
Connection Method
Cable
Ingress Protection
IP64, IEC
Adjustment Type
-
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€105.35000€105.35
5€98.04200€490.21
10€95.32100€953.21
25€92.06440€2,301.61
50€89.83460€4,491.73
Manufacturers Standard Package
Unit Price without VAT:€105.35000
Unit Price with VAT:€129.58050