13.5mm x 13.5mm 13.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1V471V

DigiKey Part Number
P124637TR-ND - Tape & Reel (TR)
P124637CT-ND - Cut Tape (CT)
P124637DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1V471V
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1V471V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.543" (13.80mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.38000€2.38
10€1.40600€14.06
50€1.25700€62.85
100€1.15260€115.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.08605€217.21
400€0.94990€379.96
600€0.91403€548.42
1,000€0.87782€877.82
1,400€0.87454€1,224.36
2,000€0.87176€1,743.52
2,400€0.86997€2,087.93
4,800€0.83717€4,018.42
5,000€0.83515€4,175.75
Manufacturers Standard Package
Unit Price without VAT:€2.38000
Unit Price with VAT:€2.92740