
RTXE-2016ED333-C-32.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-2016ED333-C-32.000-TR-ND - Tape & Reel (TR) 2151-RTXE-2016ED333-C-32.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-2016ED333-C-32.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-2016ED333-C-32.000-TR |
Description | XTAL OSC TCXO 32MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.51000 | €2.51 |
| 10 | €2.18600 | €21.86 |
| 25 | €2.06720 | €51.68 |
| 50 | €1.98160 | €99.08 |
| 100 | €1.89950 | €189.95 |
| 250 | €1.79644 | €449.11 |
| 500 | €1.72224 | €861.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.28147 | €1,281.47 |
| 2,000 | €1.22861 | €2,457.22 |
| 3,000 | €1.19872 | €3,596.16 |
| 5,000 | €1.16213 | €5,810.65 |
| 7,000 | €1.13865 | €7,970.55 |
| Unit Price without VAT: | €2.51000 |
|---|---|
| Unit Price with VAT: | €3.08730 |


