
ET-8MS-OEM-1-3 | |
|---|---|
DigiKey Part Number | ET-8MS-OEM-1-3-ND |
Manufacturer | |
Manufacturer Product Number | ET-8MS-OEM-1-3 |
Description | OEM MNG 3.3V AND ALL CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | - | |
Voltage - Input | 5VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €796.27000 | €796.27 |
| Unit Price without VAT: | €796.27000 |
|---|---|
| Unit Price with VAT: | €979.41210 |

