


TPS54340DDA | |
|---|---|
DigiKey Part Number | 296-35495-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54340DDA |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54340DDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.1V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.60000 | €4.60 |
| 10 | €3.51500 | €35.15 |
| 75 | €2.99693 | €224.77 |
| 150 | €2.87647 | €431.47 |
| 300 | €2.77727 | €833.18 |
| 525 | €2.71010 | €1,422.80 |
| 1,050 | €2.64031 | €2,772.33 |
| 2,550 | €2.56871 | €6,550.21 |
| Unit Price without VAT: | €4.60000 |
|---|---|
| Unit Price with VAT: | €5.65800 |















