

011636090 | |
|---|---|
DigiKey Part Number | 902-1308-ND |
Manufacturer | |
Manufacturer Product Number | 011636090 |
Description | BOX ALUM GRAY 14.17"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011636090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 6.299" W (360.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 89.3in² (576cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.6 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €136.31000 | €136.31 |
| 5 | €116.52200 | €582.61 |
| 10 | €111.10500 | €1,111.05 |
| Unit Price without VAT: | €136.31000 |
|---|---|
| Unit Price with VAT: | €167.66130 |

