33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C330JA3NNNC

DigiKey Part Number
1276-6405-2-ND - Tape & Reel (TR)
1276-6405-1-ND - Cut Tape (CT)
1276-6405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03C330JA3NNNC
Description
CAP CER 33PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C330JA3NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012004009Würth Elektronik29,217732-885012004009CT-ND€0.08000Parametric Equivalent
885392004011Würth Elektronik14,965732-885392004011CT-ND€0.15000Parametric Equivalent
CC0201JPNPO8BN330YAGEO92,85013-CC0201JPNPO8BN330CT-ND€0.08000Parametric Equivalent
CC0201JRNPO8BN330YAGEO376,612311-1381-1-ND€0.08000Parametric Equivalent
CGA1A2C0G1E330J030BATDK134,320445-9059-1-ND€0.08000Parametric Equivalent
In-Stock: 43,428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04800€0.48
50€0.03280€1.64
100€0.02820€2.82
500€0.02064€10.32
1,000€0.01832€18.32
2,500€0.01587€39.67
5,000€0.01440€72.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01319€131.90
20,000€0.01220€244.00
30,000€0.01170€351.00
50,000€0.01115€557.50
70,000€0.01083€758.10
100,000€0.01052€1,052.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09840