
CL10B334KO8VPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B334KO8VPNCTR-ND - Tape & Reel (TR) 1276-CL10B334KO8VPNCCT-ND - Cut Tape (CT) 1276-CL10B334KO8VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B334KO8VPNC |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B334KO8VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04100 | €2.05 |
| 100 | €0.03560 | €3.56 |
| 500 | €0.02640 | €13.20 |
| 1,000 | €0.02357 | €23.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01502 | €60.08 |
| 8,000 | €0.01393 | €111.44 |
| 12,000 | €0.01339 | €160.68 |
| 20,000 | €0.01330 | €266.00 |
| 28,000 | €0.01280 | €358.40 |
| 40,000 | €0.01274 | €509.60 |
| 48,000 | €0.01272 | €610.56 |
| 96,000 | €0.01263 | €1,212.48 |
| 100,000 | €0.01263 | €1,263.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12300 |

