
CL31B106KOHVPNE | |
|---|---|
DigiKey Part Number | 1276-6797-2-ND - Tape & Reel (TR) 1276-6797-1-ND - Cut Tape (CT) 1276-6797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KOHVPNE |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KOHVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12900 | €6.45 |
| 100 | €0.11470 | €11.47 |
| 500 | €0.09048 | €45.24 |
| 1,000 | €0.08301 | €83.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.06213 | €124.26 |
| 4,000 | €0.05881 | €235.24 |
| 6,000 | €0.05670 | €340.20 |
| 10,000 | €0.05457 | €545.70 |
| 14,000 | €0.05438 | €761.32 |
| 20,000 | €0.05378 | €1,075.60 |
| 24,000 | €0.05315 | €1,275.60 |
| 48,000 | €0.05101 | €2,448.48 |
| 50,000 | €0.05090 | €2,545.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35670 |

