




ST-4-48 | |
|---|---|
DigiKey Part Number | ST-4-48-ND |
Manufacturer | |
Manufacturer Product Number | ST-4-48 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 250mA, Series 125mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-4-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 250mA, Series 125mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Height - Seated (Max) | 33.30mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.45130 | €745.13 |
| Unit Price without VAT: | €7.45130 |
|---|---|
| Unit Price with VAT: | €9.16510 |

