


SIT8918BA-11-18N-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-11-18N-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-11-18N-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.07000 | €3.07 |
| 10 | €2.66900 | €26.69 |
| 25 | €2.52400 | €63.10 |
| 50 | €2.41980 | €120.99 |
| 100 | €2.31960 | €231.96 |
| 250 | €2.19380 | €548.45 |
| 500 | €2.10324 | €1,051.62 |
| 1,000 | €2.01650 | €2,016.50 |
| 2,500 | €1.90742 | €4,768.55 |
| Unit Price without VAT: | €3.07000 |
|---|---|
| Unit Price with VAT: | €3.77610 |



