Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CBA120M000AAG | |
|---|---|
DigiKey Part Number | 863-510CBA120M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA120M000AAG |
Description | XTAL OSC XO 120.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 120 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.72000 | €4.72 |
| 10 | €4.09900 | €40.99 |
| 25 | €3.87640 | €96.91 |
| 50 | €3.71620 | €185.81 |
| 100 | €3.56260 | €356.26 |
| 250 | €3.36956 | €842.39 |
| 500 | €3.23062 | €1,615.31 |
| 1,000 | €3.09757 | €3,097.57 |
| 2,500 | €2.93028 | €7,325.70 |
| Unit Price without VAT: | €4.72000 |
|---|---|
| Unit Price with VAT: | €5.80560 |


