Single Board Computer 1.3GHz 2 Core 1GB/1GB RAM ARMADA A388, ARM Cortex-A9 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRM6828S32D01GE008V21I0

DigiKey Part Number
1668-SRM6828S32D01GE008V21I0-ND
Manufacturer
Manufacturer Product Number
SRM6828S32D01GE008V21I0
Description
SBC 1.3GHZ 2 CORE 1GB/8GB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.3GHz 2 Core 1GB/1GB RAM ARMADA A388, ARM Cortex-A9 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Box
Part Status
Active
Core Processor
ARMADA A388, ARM Cortex-A9 Dual
Speed
1.3GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
1.970" x 1.380" (50.00mm x 35.00mm)
Form Factor
-
Expansion Site/Bus
SATA, PCIe
RAM Capacity/Installed
1GB/1GB
Storage Interface
eMMC, SDIO, SPI
Video Outputs
-
Ethernet
10/100/1000 Mbps (3)
USB
USB 2.0 (3), USB 3.0 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
60€87.89017€5,273.41
Manufacturers Standard Package
Unit Price without VAT:€87.89017
Unit Price with VAT:€108.10491