
LLG710D324-5 | |
|---|---|
DigiKey Part Number | 1921-1032-ND |
Manufacturer | |
Manufacturer Product Number | LLG710D324-5 |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
EDA/CAD Models | LLG710D324-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €151.95000 | €151.95 |
| 5 | €141.94200 | €709.71 |
| 10 | €138.20900 | €1,382.09 |
| 25 | €133.74120 | €3,343.53 |
| 50 | €130.68200 | €6,534.10 |
| Unit Price without VAT: | €151.95000 |
|---|---|
| Unit Price with VAT: | €186.89850 |

