PYO2LP4SATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYO2LP4SATA

DigiKey Part Number
5214-PYO2LP4SATA-ND
Manufacturer
Manufacturer Product Number
PYO2LP4SATA
Description
12"LP4 TO 2X SATA POWER YCABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female (2) 1.00' (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Rectangular 04 pos Plug to SATA 15 pos Female (2)
Length
1.00' (304.8mm)
Cable Type
Individual
Color
Black, White
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Factory Stock: 1,476
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€5.44000€5.44
10€4.62300€46.23
25€4.33360€108.34
50€4.12660€206.33
100€3.92960€392.96
250€3.68360€920.90
500€3.50790€1,753.95
1,000€3.34061€3,340.61
2,500€3.13172€7,829.30
Manufacturers Standard Package
Unit Price without VAT:€5.44000
Unit Price with VAT:€6.69120