
TSC103IPT | |
|---|---|
DigiKey Part Number | 497-10454-2-ND - Tape & Reel (TR) 497-10454-1-ND - Cut Tape (CT) 497-10454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC103IPT |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC103IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 10 | €1.77700 | €17.77 |
| 25 | €1.62600 | €40.65 |
| 100 | €1.45960 | €145.96 |
| 250 | €1.38036 | €345.09 |
| 500 | €1.33260 | €666.30 |
| 1,000 | €1.29329 | €1,293.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.85445 | €3,417.80 |
| 8,000 | €0.83822 | €6,705.76 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.92740 |











