Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC026SABN-RC

DigiKey Part Number
S1022EC-26-ND
Manufacturer
Manufacturer Product Number
PREC026SABN-RC
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC026SABN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.558" (14.18mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.46800€4.68
100€0.39750€39.75
500€0.35480€177.40
1,000€0.33786€337.86
5,000€0.30159€1,507.95
10,000€0.29106€2,910.60
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.67650
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 2623
Unit Price: €0.48000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: €0.71000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: €0.69000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: €0.68000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: €0.67000