Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RG1608Q-32R4-D-T5 | |
|---|---|
DigiKey Part Number | RG1608Q-32R4-D-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608Q-32R4-D-T5 |
Description | RES SMD 32.4 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608Q-32R4-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603DRE0732R4L | YAGEO | 4,016 | 311-2538-1-ND | €0.08000 | Direct |
| RP73PF1J32R4BTDF | TE Connectivity Passive Product | 302 | A109965CT-ND | €0.25000 | Upgrade |
| RT0603BRD0732R4L | YAGEO | 13 | 13-RT0603BRD0732R4LCT-ND | €0.08000 | Upgrade |
| RT0603BRE0732R4L | YAGEO | 0 | RT0603BRE0732R4L-ND | €0.04533 | Upgrade |
| RT0603CRD0732R4L | YAGEO | 0 | RT0603CRD0732R4L-ND | €0.05208 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03049 | €152.45 |
| Unit Price without VAT: | €0.03049 |
|---|---|
| Unit Price with VAT: | €0.03750 |



