
RG1608Q-330-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608Q-330-D-T5TR-ND - Tape & Reel (TR) 408-RG1608Q-330-D-T5CT-ND - Cut Tape (CT) 408-RG1608Q-330-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608Q-330-D-T5 |
Description | RES SMD 33 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608Q-330-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04520 | €1.13 |
| 50 | €0.04280 | €2.14 |
| 100 | €0.04050 | €4.05 |
| 250 | €0.03752 | €9.38 |
| 500 | €0.03550 | €17.75 |
| 1,000 | €0.03362 | €33.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03249 | €162.45 |
| 10,000 | €0.03105 | €310.50 |
| 15,000 | €0.03028 | €454.20 |
| 25,000 | €0.02939 | €734.75 |
| 35,000 | €0.02884 | €1,009.40 |
| 50,000 | €0.02830 | €1,415.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |


