
RR0816P-3400-D-52A | |
|---|---|
DigiKey Part Number | RR08P340DTR-ND - Tape & Reel (TR) RR08P340DCT-ND - Cut Tape (CT) RR08P340DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-3400-D-52A |
Description | RES SMD 340 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-3400-D-52A Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF1J340RBTDF | TE Connectivity Passive Product | 665 | A110063CT-ND | €0.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01980 | €0.99 |
| 100 | €0.01870 | €1.87 |
| 250 | €0.01732 | €4.33 |
| 500 | €0.01636 | €8.18 |
| 1,000 | €0.01546 | €15.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01486 | €74.30 |
| 10,000 | €0.01417 | €141.70 |
| 15,000 | €0.01379 | €206.85 |
| 25,000 | €0.01336 | €334.00 |
| 35,000 | €0.01309 | €458.15 |
| 50,000 | €0.01282 | €641.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |



