
RR0816Q-24R9-D-39R | |
|---|---|
DigiKey Part Number | RR08Q24.9DTR-ND - Tape & Reel (TR) RR08Q24.9DCT-ND - Cut Tape (CT) RR08Q24.9DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816Q-24R9-D-39R |
Description | RES SMD 24.9 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-24R9-D-39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01890 | €1.89 |
| 250 | €0.01752 | €4.38 |
| 500 | €0.01656 | €8.28 |
| 1,000 | €0.01565 | €15.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01505 | €75.25 |
| 10,000 | €0.01434 | €143.40 |
| 15,000 | €0.01397 | €209.55 |
| 25,000 | €0.01352 | €338.00 |
| 35,000 | €0.01325 | €463.75 |
| 50,000 | €0.01299 | €649.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |



