
BZW06-15B | |
|---|---|
DigiKey Part Number | 1801-BZW06-15BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-15B |
Description | TVS DIODE 15.3VWM 32.5V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 123A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-15B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 32.5V | |
Current - Peak Pulse (10/1000µs) | 123A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.12131 | €424.58 |
| 7,000 | €0.11093 | €776.51 |
| 10,500 | €0.10564 | €1,109.22 |
| 17,500 | €0.09970 | €1,744.75 |
| 24,500 | €0.09619 | €2,356.65 |
| 35,000 | €0.09277 | €3,246.95 |
| 87,500 | €0.09036 | €7,906.50 |
| Unit Price without VAT: | €0.12131 |
|---|---|
| Unit Price with VAT: | €0.14921 |


