Similar
Parametric Equivalent
Parametric Equivalent

ES2J-T | |
|---|---|
DigiKey Part Number | 1801-ES2J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2J-T |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06948 | €208.44 |
| 6,000 | €0.06279 | €376.74 |
| 9,000 | €0.05937 | €534.33 |
| 15,000 | €0.05554 | €833.10 |
| 21,000 | €0.05327 | €1,118.67 |
| 30,000 | €0.05106 | €1,531.80 |
| 75,000 | €0.04621 | €3,465.75 |
| 150,000 | €0.04411 | €6,616.50 |
| Unit Price without VAT: | €0.06948 |
|---|---|
| Unit Price with VAT: | €0.08546 |








