MFR Recommended
Similar



MA605.A.ABC.001 | |
|---|---|
DigiKey Part Number | 931-1569-ND |
Manufacturer | |
Manufacturer Product Number | MA605.A.ABC.001 |
Description | SPARTAN MA605 3IN1 PERMANENT MOU |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, Galileo, GLONASS, GPS, GSM, LTE, UMTS, Wi-Fi Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 860MHz, 920MHz, 1.57542GHz, 1.602GHz, 1.795GHz, 1.92GHz, 1.94GHz, 2.45GHz, 4.85GHz, 5.2GHz, 5.65GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 11 | |
VSWR | 1.6, 2 | |
Return Loss | - | |
Gain | 3.4dBi, 3.2dBi, 4dBi, 3.8dBi, 3dBi, 3.8dBi, 2.1dBi, 3.2dBi, 4.5dBi, 4.4dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | CDMA, Galileo, GLONASS, GPS, GSM, LTE, UMTS, Wi-Fi | |
Base Product Number |



